Phoenix Contact Industrial Ethernet Switches Industrial Ethernet switch 629847

Phoenix Contact offers a range of Ethernet switches designed for efficient data communication and network connectivity, utilising advanced auto speed detection and multi-port configurations.
Description Image Product Buy Pricing (Ex VAT) Ethernet ports Misc Attribute Mounting method Number of other ports Weight Width Type Number of ports 10/100 Mbps RJ45 Compatible with Grade2TV according to XP-C 90-483 Compatible with Grade3TV according to XP-C 90-483 Current Consumption Degree of protection (IP) Depth Ethernet Height IP Rating Layer 2 Layer 3 Manageable Max. ambient temperature
Phoenix Contact 2891001 FL SWITCH 5TX Ethernet Switch 5 RJ45 Auto Speed Detect
Phoenix Contact 2891001 FL SWITCH 5TX Ethernet Switch 5 RJ45 Auto Speed Detect
Standard range
Order code: 12-7129
MPN: 2891001

Despatched within 4 working days - 44 in stock
1+ £124.69
10+ £115.09
50+ £114.45
100+ £113.82
Price per unit Ex VAT
5 FL SWITCH SFNB 5TX N/A 5 263.400g 28mm Industrial Ethernet switch N/A N/A N/A

IP20 70mm true 110mm IP20 N/A N/A false +60°C
Phoenix Contact 2891002 FL SWITCH SFNB 8TX Ethernet Switch 8 RJ45 Auto 10/100
Phoenix Contact 2891002 FL SWITCH SFNB 8TX Ethernet Switch 8 RJ45 Auto 10/100
Order code: 12-7130
MPN: 2891002
1+ £183.56
10+ £169.47
50+ £168.50
100+ £167.59
Price per unit Ex VAT
8 FL SWITCH SFNB 8TX Other 8 385.000g 50mm Industrial Ethernet switch N/A N/A N/A

IP20 70mm true 110mm IP20 N/A N/A false +60°C

Trustpilot