The Phoenix Contact FL SWITCH SFNB 5TX is an Industrial Ethernet switch that supports 10/100 MBit/s speeds. This network switch is ideal for efficiently managing Profinet and Profibus protocols in industrial environments. Typical applications include use as a network hub or splitter for reliable network changeover in demanding settings.
| Type |
Industrial Ethernet switch |
| Number of ports 10/100 Mbps RJ45 |
N/A |
| Compatible with Grade2TV according to XP-C 90-483 |
N/A |
| Compatible with Grade3TV according to XP-C 90-483 |
N/A |
| Current Consumption |
|
| Degree of protection (IP) |
IP20 |
| Depth |
70mm |
| Ethernet |
true |
| Ethernet ports |
5 |
| Height |
110mm |
| IP Rating |
IP20 |
| Layer 2 |
N/A |
| Layer 3 |
N/A |
| Manageable |
false |
| Max. ambient temperature |
+60°C |
| Max. PoE power |
N/AW |
| Max. power consumption |
N/AW |
| Min. ambient temperature |
-10°C |
| Misc Attribute |
FL SWITCH SFNB 5TX |
| Mounting method |
N/A |
| Number of combination-ports RJ45/Mini GBIC |
N/A |
| Number of max. stackable switches |
1.0 |
| Number of module slots |
N/A |
| Number of other ports |
5 |
| Number of ports 10 Gbps Mini GBIC |
N/A |
| Number of ports 10 Gbps RJ45 |
N/A |
| Number of ports 10/100 Mbps M12 |
N/A |
| Number of ports 10/100/1000 Mbps RJ45 |
N/A |
| Number of ports 100 Gbps Mini GBIC |
N/A |
| Number of ports 100 Mbps POF |
N/A |
| Number of ports 100 Mbps SC |
N/A |
| Number of ports 100 Mbps ST |
N/A |
| Number of ports 100/1000 Mbps Mini GBIC |
N/A |
| Number of ports 1000 Mbps GBIC |
N/A |
| Number of ports 1000 Mbps Mini GBIC |
N/A |
| Number of ports 1000 Mbps POF |
N/A |
| Number of ports 1000 Mbps RJ45 |
N/A |
| Number of ports 1000 Mbps SC (LX) |
N/A |
| Number of ports 1000 Mbps SC (SX) |
N/A |
| Number of ports 40 Gbps Mini GBIC |
N/A |
| Number of ports PoE |
N/A |
| Port Type |
10/100 MBit/s RJ45 shielded or LWL (SC-format), auto-negotiation, auto-crossing |
| Power over Ethernet (PoE) |
N/A |
| Redundant power supply |
N/A |
| Transfer Rate |
10 / 100 MBit/s |
| Weight |
263.400g |
| Width |
28mm |
| Working principle |
Unmanaged switch |