Phoenix Contact 803923 MM-WMS 32R Slide-on heatshrink marker white/black

MPN
803923
EAN-13
4055626212036
Order Code
06-2657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.96
10+ £45.35
100+ £45.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 803923 heatshrink marker with slide-on fitting in white and black. This product is designed for labelling and identifying cables, making it essential for cable processing in industrial environments. It ensures clear and durable markings, suitable for use in settings requiring robust identification solutions like EMC products and fasteners.
Type Heatshrink marker
Colour White
Material Polyolefin
Adhesive (yes/no) No
Fitting type Slide-on
Halogen-free Yes
Industrial packaging Yes
Length 1.80m
Max Cable Diameter 3.20mm
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute MM-WMS 3,2 (EX5)R C1 WH/BK
Series MM-WMS
Suitable for outside Ø (min.) 1mm
Writing area width 10mm

Reviews

Be the first to submit a review

Trustpilot