Phoenix Contact 801762 Hat Profile Din Rail 35 x 7.5mm Copper

MPN
801762
EAN-13
4017918006693
Order Code
51-4991
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Phoenix Contact Hat Profile DIN Rail 35 x 7.5mm Copper has been manufactured to a high standard and is suitable for mounting rail assembly. Corresponds to the European standard EN 60715, with special emphasis given to high dimensional accuracy and surface finish.
  • Length 2m
Type DIN rail
Material Copper
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2m

Reviews

Be the first to submit a review

Trustpilot