Phoenix Contact 5060935 Label Strip 100 pieces White 6.2mm Blank Serrated

MPN
5060935
EAN-13
2050001847041
Order Code
12-7582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £61.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact label strip 5060935 includes 100 pieces, designed for use with serial and switchboard terminals. It is unprinted, offering versatility for custom labelling applications. This product supports continuity in labelling systems in industrial and electrical installations.
Type Label strip
Colour White
Content 100
Direction of coding N/A
Halogen free true
Imprint N/A
Misc Attribute ZB 6/WH-100:UNBEDRUCKT
Modular spacing 6.2mm
Product Type Label Strip
Width (mm) 6.2

Reviews

Be the first to submit a review

Trustpilot