Phoenix Contact 3274060 Terminal Panel Grey 20 pcs durable and versatile

MPN
3274060
EAN-13
4055626394152
Order Code
06-2653
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's 3274060 terminal panel is a grey switchboard terminal that enhances electrical continuity. It is typically used in industrial settings for organised and efficient serial terminal connections. This versatile component is available in packages of 20 pieces and is ideal for maintaining reliable connections in electrical switchboards.
Accessory Type Terminal panel
Used With ST Series
Colour Grey
Depth 21.7mm
Dim (L x W) 28.60 mm x 8.60 mm
Factory colour Grey
Height 28.6mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 28.60mm
Material PA
Material quality Polyamide (PA)
Misc Attribute PTFIX-F
Mounting method N/A
Type of latching N/A
Width 8.60mm

Reviews

Be the first to submit a review

Trustpilot