Phoenix Contact 3274057 PTFIX Rail mount adapter 20 pcs

Image Representative of Range

Phoenix Contact 3274057 PTFIX Rail mount adapter 20 pcs

MPN
3274057
EAN-13
4055626394138
Order Code
06-2652
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.07 £16.04
10+ £14.72
100+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Phoenix Contact's PTFIX-NS35A-FIX rail mount adapter is a versatile enclosure accessory designed for secure mounting. It features easy installation on NS35/7.5 or NS35/15 DIN rails, ensuring reliable performance with 20 adapters included in the pack. This adapter is ideal for organising and mounting electrical components in control cabinets and industrial enclosures.
Type Rail mount adapter
Dim (W x H) 10.30 mm x 12 mm
Factory colour Grey
Height 12mm
Material N/A
Misc Attribute PTFIX-NS35A-FIX
Type of DIN-rail adaptor N/A
Type of fastening N/A
Width 10.30mm

Reviews

Be the first to submit a review

Trustpilot