Phoenix Contact 3274056 DIN rail adapter Grey 20 pcs

MPN
3274056
EAN-13
4055626377100
Order Code
06-2651
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.32
10+ £11.36
50+ £10.12
100+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact manufactures the 3274056 DIN rail adapter, which comes in a pack of 20 pieces and is grey in colour. This adapter is designed to provide continuity and easy installation for serial and switchboard terminals onto a DIN rail. It is commonly used in electrical control panels and switchboards to organise and secure wiring connections.
Accessory Type DIN rail adapter
Used With ST Series
Dim (L x W) 45.70 mm x 10.30 mm
Factory colour Grey
Length 45.70mm
Material N/A
Misc Attribute PTFIX-NS35A
Type of DIN-rail adaptor N/A
Type of fastening N/A
Width 10.30mm

Reviews

Be the first to submit a review

Trustpilot