Phoenix Contact 3273388 Distributor block black 8 pcs tool-free space-saving

MPN
3273388
EAN-13
4055626392646
Order Code
06-2649
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 3273388 Distributor Block, which is black and comes in an 8-piece set. This product features serial terminals designed for efficient continuity in switchboard applications. It is typically used for organising and distributing electrical connections within control panels or distribution boards.
Accessory Type Distributor block
Used With ST Series
AWG max. 12
Closing plate required false
Colour Black
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 21.7mm
Dim (L x W) 28.6 mm x 56.5 mm
Explosion-tested version Ex e N/A
Factory colour Black
Height 28.6mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.6mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/18X2,5 BK
Mounting method N/A
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 450V
Number of clamp positions per level 19
Number of levels 1.0
Operating Temperature - - -°C
Rated current In 24A
Rated voltage 450V
Stripping length 8mm
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 56.5mm

Reviews

Be the first to submit a review

Trustpilot