Phoenix Contact 3273356 Distribution block 40.6 mm pull spring red 8 pcs

Image Representative of Range

Phoenix Contact 3273356 Distribution block 40.6 mm pull spring red 8 pcs

MPN
3273356
EAN-13
4055626392479
Order Code
06-2646
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £47.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 3273356 distribution block features an 8-piece assembly with pull spring connections, primarily red in colour. It is designed for use in switchboards, serving as a versatile serial terminal for efficient current distribution and continuity. Typical applications include electrical installations requiring reliable connectivity and streamlined wiring in control panels.
Type Distribution block
Load Side Connections per Pole 2
Clamp width 40.6mm
Closing plate required false
Colour Red
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/12X2,5 RD
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 13
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 13
Rated current In 24A
Rated voltage 450V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 41mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot