Phoenix Contact 3273354 Distribution block pull spring blue 8pcs tool-free

Image Representative of Range

Phoenix Contact 3273354 Distribution block pull spring blue 8pcs tool-free

MPN
3273354
EAN-13
4055626392462
Order Code
06-2645
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £59.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3273354 distribution block features a pull spring design in a blue casing for reliable electrical connections. This distribution block is often used in switchboards and serial terminal applications to ensure continuity. Typical applications include various distribution and connection tasks in electrical panels and industrial automation systems.
Type Distribution block
Load Side Connections per Pole 2
Clamp width 40.6mm
Closing plate required false
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/12X2,5 BU
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 13
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 13
Rated current In 24A
Rated voltage 450V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 41mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot