Phoenix Contact 3273352 Distribution block pull spring 8 pcs grey

Image Representative of Range

Phoenix Contact 3273352 Distribution block pull spring 8 pcs grey

MPN
3273352
EAN-13
4055626392455
Order Code
06-2644
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £47.05
10+ £44.50
100+ £44.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the 3273352 distribution block, featuring a pull spring connection in grey. It is designed for efficient electrical distribution and is typically used in switchboards and serial terminal applications. The block comes in a set of eight pieces, ensuring reliable continuity in electrical circuits.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
Clamp width 40.6mm
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/12X2,5 GY
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 13
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 13
Rated current In 24A
Rated voltage 450V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 41mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot