Phoenix Contact 3273334 PTFIX Distribution block red pull spring 10 pcs

Image Representative of Range

Phoenix Contact 3273334 PTFIX Distribution block red pull spring 10 pcs

MPN
3273334
EAN-13
4055626392356
Order Code
06-2643
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £33.46
10+ £31.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact produces the 3273334 Distribution block, a versatile component featuring a 25.2 mm pull spring mechanism available in red. It is designed for use in serial and switchboard terminals to ensure reliable continuity and distribution. This part is ideal for organising wiring and simplifying electrical connections in various industrial and commercial applications.
Type Distribution block
Load Side Connections per Pole 2
Clamp width 25.2mm
Closing plate required false
Colour Red
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/6X2,5 RD
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 7
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 7
Rated current In 24A
Rated voltage 450V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 25.6mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot