Phoenix Contact 3273272 Distribution block 15.6 mm green pull spring 10 pcs

Image Representative of Range

Phoenix Contact 3273272 Distribution block 15.6 mm green pull spring 10 pcs

MPN
3273272
EAN-13
4055626392011
Order Code
06-2641
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3273272 distribution block features a 15.6 mm pull spring and comes in a green set of 10 pieces. It is ideal for use in switchboards and serial terminals, ensuring reliable continuity in electrical distribution. Typical applications include distribution tasks in industrial electrical installations.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
Clamp width 15.6mm
Closing plate required false
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 2.5 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 4 - 0.14mm²
Connectable conductor cross section multi-wired 4 - 0.14mm²
Connectable conductor cross section solid-core 4 - 0.14mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6X2,5 GN
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 6
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 6
Rated current In 24A
Rated voltage 450V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 16mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot