Phoenix Contact 3273268 Distribution block red tool-free push-in 10 pcs

Image Representative of Range

Phoenix Contact 3273268 Distribution block red tool-free push-in 10 pcs

MPN
3273268
EAN-13
4055626391991
Order Code
06-2640
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.00
10+ £26.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact's 3273268 Distribution Block features a 15.6 mm pull spring mechanism and comes in a red 10-piece set. It is designed for efficient continuity and organisation in electrical distribution systems. Typical applications include use in switchboard and serial terminal setups for streamlined electrical connectivity.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
Clamp width 15.6mm
Closing plate required false
Colour Red
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 21.7mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 21.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.2mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6X2,5 RD
Mounting method N/A
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 6
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 6
Rated current In 24A
Rated voltage 450V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 16mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot