Phoenix Contact 3273112 Distribution block 28.6mm pull spring blue 8 pcs

Image Representative of Range

Phoenix Contact 3273112 Distribution block 28.6mm pull spring blue 8 pcs

MPN
3273112
EAN-13
4055626391144
Order Code
06-2636
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £75.11
10+ £71.65
100+ £71.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact 3273112 Distribution Block features a compact 28.6 mm design with pull spring connections in a blue colour. It is ideal for use in switchboards and serial terminal applications, facilitating efficient electrical continuity. This pack contains 8 pieces, making it suitable for distributing electrical circuits in various configurations.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
Clamp width 28.6mm
Closing plate required false
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 30.4mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 28.7mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 60.7mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/18X2,5-NS35 BU
Mounting method DIN rail (top hat rail) 35 mm
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 19
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 19
Rated current In 24A
Rated voltage 690V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 28.6mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot