Phoenix Contact 3273110 Distribution block 8 pcs pull spring grey 28.6mm

Image Representative of Range

Phoenix Contact 3273110 Distribution block 8 pcs pull spring grey 28.6mm

MPN
3273110
EAN-13
4055626391137
Order Code
06-2635
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £95.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3273110 Distribution block features a pull spring mechanism and has a grey colour, consisting of 8 pieces. It is designed for seamless connectivity and continuity in switchboards and serial terminal applications. This product is ideal for organising and distributing electrical circuits efficiently in control panels or electrical installations.
Type Distribution block
Line Side Connections per Pole 2
Load Side Connections per Pole 2
Clamp width 28.6mm
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 30.4mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 28.7mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 60.7mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6/18X2,5-NS35 GY
Mounting method DIN rail (top hat rail) 35 mm
No. of Rows 1
Nominal Voltage 500V
Number of clamp positions per level 19
Number of levels 1.0
Operating Temperature - - -°C
Pins per row 19
Rated current In 24A
Rated voltage 690V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 28.6mm
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot