Phoenix Contact 3270540 Clip Terminal Red 50 pcs durable and versatile

MPN
3270540
EAN-13
4055626138015
Order Code
06-2634
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £216.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Phoenix Contact manufactures the 3270540 Clip terminal, designed for ensuring continuity in electrical connections. This red switchboard terminal is suitable for serial terminal applications and comes in a pack of 50 pieces. It is ideal for use in various switchboard installations and control panels.
Accessory Type Clip terminal
Used With ST Series
Connection Push-in button
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.14mm²
Factory colour Red
Misc Attribute LPS-6/E
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 800V
Number of pins 1
Number of Ways 1

Reviews

Be the first to submit a review

Trustpilot