Phoenix Contact 3270525 Clip Terminal Grey 50 pcs durable and reliable

MPN
3270525
EAN-13
4055626229058
Order Code
06-2633
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Phoenix Contact 3270525 clip terminal is a grey, serial terminal designed for use in switchboard applications, ensuring reliable continuity. Its robust construction is well-suited for electrical installations, providing secure and efficient connections. Ideal for professionals, this pack includes 50 pieces to accommodate various project needs.
Accessory Type Clip terminal
Used With ST Series
Connection Push-in button
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.14mm²
Factory colour Grey
Misc Attribute LPO 6/E
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 800V
Number of pins 1
Number of Ways 1

Reviews

Be the first to submit a review

Trustpilot