Phoenix Contact 3270520 Clip Terminal red pack of 50 pcs

MPN
3270520
EAN-13
4055626138022
Order Code
06-2632
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £198.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the 3270520 Clip terminal in red, supplied in a set of 50 pieces. This product is designed for use in switchboard applications, providing reliable serial terminal connections and ensuring continuity. These terminals are ideal for achieving secure and efficient connections in electrical and control systems.
Accessory Type Clip terminal
Used With ST Series
Connection Push-in button
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.14mm²
Factory colour Red
Misc Attribute LPS-5/E
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 800V
Number of pins 1
Number of Ways 1

Reviews

Be the first to submit a review

Trustpilot