Phoenix Contact 3270516 Clip Terminal grey 50 pcs compact connection

MPN
3270516
EAN-13
4063151854768
Order Code
06-2631
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £96.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 3270516 Clip terminal is a serial terminal used primarily in switchboards for ensuring continuity and organisation of connections. This grey component, available in a pack of 50, facilitates efficient wiring tasks. It is typically applied in electrical and control panel installations.
Accessory Type Clip terminal
Used With ST Series
Connection Push-in button
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.14mm²
Factory colour Grey
Misc Attribute LPO 2,5/E
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 800V
Number of pins 1
Number of Ways 1

Reviews

Be the first to submit a review

Trustpilot