Phoenix Contact 3270117 shunt Distributor pull spring grey 10 pcs

Image Representative of Range

Phoenix Contact 3270117 shunt Distributor pull spring grey 10 pcs

Order Code:

06-2630

Brand: Phoenix Contact MPN: 3270117 EAN-13: 4055626435176
Qty Was Unit Price (Ex VAT)
1+ £63.71 £60.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Phoenix Contact 3270117 is a grey shunt distributor designed with an 8.3 mm pull spring mechanism. This serial terminal is ideal for switchboard applications requiring continuity and reliable connectivity. Each package contains 10 pieces, suitable for various industrial and electrical installations.
Type Shunt distributor
Clamp width 8.3mm
Colour Grey
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 10A
Flammability Rating V0
Height 55.5mm
Length 64mm
Misc Attribute PTRV 4 /GY
No. of Rows 4
Nominal Voltage 250V
Pins per row 4
Wire Gauge (mm²) 1.50mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot