Phoenix Contact 3248150 Micro feedthrough 4.2mm grey 50 pcs pull spring

Image Representative of Range

Phoenix Contact 3248150 Micro feedthrough 4.2mm grey 50 pcs pull spring

MPN
3248150
EAN-13
4055626251356
Order Code
06-2625
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.46
10+ £29.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact's Micro feedthrough 3248150 is a compact, grey, pull spring terminal with a 4.2 mm profile, known for its reliability in establishing continuity. The pack contains 50 pieces, designed for efficient serial and switchboard terminal connections. It's ideal for applications requiring secure electrical connections in control panels and circuit installations.
Type Micro feedthrough
Pitch 4.2mm
No. of Ways 2
Termination Spring Clamp
Width 4.2mm
Wire Gauge (mm²) 1.5mm²
Clamp width 4.2mm
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 17.5A
Depth 27.2mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 27.2mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 21mm
Material insulation body Other
Misc Attribute MP 1,5
Mounting method DIN rail (top hat rail) 15 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 1.0
Number of Rows 1
Operating Temperature -60 - 110°C
Pins per row 2
Rated current In 17.5A
Rated voltage 500V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot