Phoenix Contact 3248140 Terminal cover Grey 50 pcs

MPN
3248140
EAN-13
4046356768740
Order Code
06-2624
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.04
10+ £10.89
100+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the 3248140 terminal cover, available in grey and sold in packs of 50 pieces. This product is designed for use with serial and switchboard terminals, ensuring continuity and safety. It is typically utilised in electrical installations to protect terminal connections.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Dim (L x W) 36 mm x 2.20 mm
End plate model N/A
Factory colour Grey
Inflammability class of insulation material according to UL94 V0
Length 36mm
Material PA
Misc Attribute D-MPT 2,5
Partition model N/A
Snap in N/A
Thickness 2.2mm
Width 2.20mm

Reviews

Be the first to submit a review

Trustpilot