Phoenix Contact 3248120 Terminal cover Grey 50 pcs Durable protection

MPN
3248120
EAN-13
4046356768696
Order Code
06-2622
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.04
10+ £10.89
100+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Phoenix Contact manufactures the 3248120 terminal cover in grey, available in quantities of 50 pieces. This terminal cover is designed to ensure continuity and protection for serial and switchboard terminals. It is typically used in electrical installations for safeguarding terminal connections and maintaining system reliability.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Dim (L x W) 33.60 mm x 2.20 mm
End plate model N/A
Factory colour Grey
Inflammability class of insulation material according to UL94 V0
Length 33.60mm
Material PA
Misc Attribute D-MPT 1,5/S
Partition model N/A
Snap in N/A
Thickness 2.2mm
Width 2.20mm

Reviews

Be the first to submit a review

Trustpilot