Phoenix Contact 3245079 UTN End Cover for UTN-series Accessory Terminals

MPN
3245079
EAN-13
4046356299961
Order Code
12-7577
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.588
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Phoenix Contact 3245079 D-UTN 2,5/10 is an accessory installation terminal known for its screw connection design, ensuring reliable and secure electrical connections. This terminal cover is typically used in switchboards and serial terminals to maintain continuity and protect connections. It's a preferred choice in electrical installations where robustness and safety are paramount.
Type Terminal cover
Number of Ways 10
Colour Blue
Content 50
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 55mm
Material (details) Polyamide
Misc Attribute D-UTN 2,5/10
Partition model N/A
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Weight (g, g/m) 2.995 g (excluding packing); 3.01 g (including packing)
Width 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot