Phoenix Contact 3245024 N-DISCONNECT TERMINAL BLOCK UTN 4 1 piece

Image Representative of Range

Phoenix Contact 3245024 N-DISCONNECT TERMINAL BLOCK UTN 4 1 piece

MPN
3245024
EAN-13
4046356299046
Order Code
12-7576
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Phoenix Contact UTN 4 is a blue N-disconnect terminal block measuring 55x6.2x47.5 mm, ideal for terminal block-screw applications. It provides reliable connectivity for components and connectors, commonly used in switchboards and continuity testing. This terminal block is a versatile part for serial terminals in control panels.
Current Rating 32A
Type N terminal
Number of Ways 2
Voltage Rating 250V
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 6mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 6mm²
Connecting plate required true
Connection (type) Screw Terminal
Connections 2
Contact Material Steel
Content 50
Current Rating (A) 32
Depth 47.5mm
Height 55mm
Inflammability class of insulation material according to UL94 V0
Length (mm) 55mm
Material (details) Polyamide
Material insulation body Other
Maximum Wire Size AWG 10
Misc Attribute UTN 4
Mounting method Other
Nominal Current 32 A
Number of clamp positions 2
Operating Temperature - - -°C
Product Type Neutral Terminal Block
Rated current In N/AA
Rated voltage 250V
Stripping length (max.) 9mm
Stripping length (max.) mm 9mm
Suitable for N-busbar N/A
Temperature Range -60 to +110°C
Type of electric connection Screw connection
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 10.704g
Width 6.2mm
Width (mm) 6.2
Wire Gauge 10

Reviews

Be the first to submit a review

Trustpilot