Phoenix Contact 3244410 Proximity switch/Grey Push-lock Terminal 50 pcs

Image Representative of Range

Phoenix Contact 3244410 Proximity switch/Grey Push-lock Terminal 50 pcs

MPN
3244410
EAN-13
4046356735339
Order Code
06-2617
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.76
10+ £123.07
100+ £112.51
500+ £100.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Phoenix Contact 3244410 is a proximity switch/actuator terminal featuring a 3.5 mm push-lock spring terminal connection. It is supplied in grey and comes in packages of 50 pieces, suitable for sensor and switchboard terminal applications. This product ensures reliable continuity and is ideal for use in various automation and control systems.
Type Proximity switch/actuator terminal
Pitch 3.5mm
Termination Spring Clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
Clamp width 3.5mm
Closing plate required N/A
Colour Grey
Colour light source N/A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 1mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Push-lock spring terminal
Cross connectable true
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 13.5A
Depth 40mm
Disconnect function false
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 41.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
LED switching for N/A
Length 74.4mm
Material insulation body Other
Misc Attribute PTIO 1,5/S/3
Mounting method Other
Nominal Voltage 250V
Number of clamp positions per level 2
Number of levels 2
Number of Rows 2
Operating Temperature - - -°C
Pins per row 2
Rated current In 13.5A
Rated voltage 250V
Type of electrical connection 1 Other
Type of electrical connection 2 Other
With PE connection false
With power supply function N/A
With shield connection false

Reviews

Be the first to submit a review

Trustpilot