Phoenix Contact 3241118 WG-S HF70 BK spiral tube black 25 m 7 cm diameter

Image Representative of Range

Phoenix Contact 3241118 WG-S HF70 BK spiral tube black 25 m 7 cm diameter

MPN
3241118
EAN-13
4046356717472
Order Code
06-2615
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact 3241118 WG-S HF 70 BK is a black spiral tube used for cable protection. It can accommodate diameters from 13 up to 70 mm and is available in a 25 m length. Typical applications include protecting cables and wires from heat and physical damage.
Diameter 13 up to 70mm
Colour Black
Length 25m
Material Plastic
Type Spiral tube
Bundle diameter 13 - 70mm
Filament width 70mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 10mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot