Phoenix Contact 3241117 WG-S HF 70 spiral tube transparent 25m 7cm

Image Representative of Range

Phoenix Contact 3241117 WG-S HF 70 spiral tube transparent 25m 7cm

MPN
3241117
EAN-13
4046356717465
Order Code
06-2614
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 15/11/2026

The Phoenix Contact 3241117 WG-S HF 70 is a transparent spiral tube used for cable protection, available in a 25 m length. It is designed to accommodate cable diameters from 13 mm to 70 mm, offering robust protection against heat and physical damage. Typical applications include safeguarding electrical cables in industrial settings by using its versatile cable sheath capabilities.
Diameter 13 up to 70mm
Colour Transparent
Length 25m
Material Plastic
Type Spiral tube
Bundle diameter 13 - 70mm
Filament width 70mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 10mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot