Phoenix Contact 3241116 WG-S spiral tube 12-50 mm black 25 m polyethylene

MPN
3241116
EAN-13
4046356717458
Order Code
06-2613
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact cable sheath, model 3241116, is a protective spiral tube designed for cable protection. It supports cables from 12 to 50 mm in diameter and is 25 meters long in black. This spiral tube is typically used for heat protection and offers a durable solution for maintaining cable integrity in various environments.
Diameter 12 up to 50mm
Colour Black
Length 25m
Material Polyethylene (PE)
Type Spiral tube
Bundle diameter 12 - 50mm
Filament width 50mm
Fire resistant properties According to UL 94 HB
Halogen free true
Material quality N/A
Model N/A
Nominal Diameter 8.2mm
Operating Temperature -50 - 85°C
Operating temperature, short-run N/A°C
Transparent N/A
UV resistant N/A
Wall Thickness 0.85mm

Reviews

Be the first to submit a review

Trustpilot