Phoenix Contact 3240775 WT-HF Cable tie 365mm 7.80mm Black 100 pcs

Image Representative of Range

Phoenix Contact 3240775 WT-HF Cable tie 365mm 7.80mm Black 100 pcs

MPN
3240775
EAN-13
4046356704939
Order Code
06-2611
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact cable tie, model 3240775, has a size of 365 mm by 7.80 mm and features a black plastic latch. It is ideal for cable bundling and management, providing secure and organised configurations. This product typically finds application in electrical installations and data centre environments.
Length 365mm
Width 7.80mm
Colour Black
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 365mm
Material (details) PA
Material quality Other
Max. bundle diameter 100mm
Maximum Temperature +85°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force 540N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1.8mm
Transparent false
Type of fastening None
UL approval true
UV-stable according to ASTM D6779 false
VG approval false

Reviews

Be the first to submit a review

Trustpilot