Phoenix Contact 3240740 Cable tie Ecru 200 mm x 2.60 mm 100 pcs Plastic latch

Image Representative of Range

Phoenix Contact 3240740 Cable tie Ecru 200 mm x 2.60 mm 100 pcs Plastic latch

MPN
3240740
EAN-13
4046356704564
Order Code
06-2609
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Phoenix Contact 3240740 cable tie is 200 mm long and 2.60 mm wide, featuring a plastic latch for secure fastening. This ecru-coloured cable tie is ideal for cable bundling and effective cable management. It is supplied in a pack of 100 pieces and is suitable for various industrial and domestic applications.
Length 200mm
Width 2.60mm
Colour Ecru
Material Plastic
Type Cable Ties
Band closure Plastic lip/-cam
Band Width N/Amm
Bundle diameter - - -mm
Cable tie features Plastic latch
Detectable N/A
Fluorescent N/A
Gearing Inside
Halogen free Yes
Inflammability class of insulation material according to UL94 Other
Length belt/tape/tie 200mm
Material (details) PA
Material quality Other
Max. bundle diameter 52mm
Maximum Temperature +85°C
MIL approval true
Min. temperature -40°C
Min. tensile strength N/AN
Minimum holding force 80N
Model N/A
Mounting temperature -10 - 60°C
Operating Temperature -10 - 60°C
Releasable closure false
Surface protection Untreated
Text strip None
Tie thickness 1.1mm
Transparent true
Type of fastening None
UL approval true
UV-stable according to ASTM D6779 false
VG approval false

Reviews

Be the first to submit a review

Trustpilot