Phoenix Contact 3240709 WT-BASE Cable Mount Self-adhesive 100 pcs

Image Representative of Range

Phoenix Contact 3240709 WT-BASE Cable Mount Self-adhesive 100 pcs

MPN
3240709
EAN-13
4046356703963
Order Code
06-2607
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Produced by Phoenix Contact, this self-adhesive cable mount (Part No. 3240709) offers a reliable solution to secure cables with ease. Designed with four threads, it is available in black and comes in a package of 100 pieces. Commonly used in electrical installations, it ensures neat and organised cable management in various applications.
Type Cable Mount
Material PA
Colour Black
Accessory N/A
Cable tie width 6mm
Fastening method Self-adhesive
Length 27mm
Maximum Temperature +60°C
Min. temperature -40°C
Spare part N/A
Type of accessory/spare part N/A
Width 27mm

Reviews

Be the first to submit a review

Trustpilot