Phoenix Contact 3240708 WT-BASE LS HF 6 Transparent cable mounts 100 pcs

Image Representative of Range

Phoenix Contact 3240708 WT-BASE LS HF 6 Transparent cable mounts 100 pcs

MPN
3240708
EAN-13
4046356703956
Order Code
06-2606
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Phoenix Contact WT-BASE LS HF 6 is a transparent, self-adhesive cable mount used to secure and organise cables efficiently. It includes four threaded mounts and is supplied in a package of 100 pieces. This product is ideal for use in electrical installations where tidy cable management is essential.
Type Cable Mount
Material PA
Colour Transparent
Accessory N/A
Cable tie width 6mm
Fastening method Self-adhesive
Length 27mm
Maximum Temperature +60°C
Min. temperature -40°C
Spare part N/A
Type of accessory/spare part N/A
Width 27mm

Reviews

Be the first to submit a review

Trustpilot