Phoenix Contact 3240706 WT-BASE LS HF 4 Cable Mount Self-adhesive 100 pcs

Image Representative of Range

Phoenix Contact 3240706 WT-BASE LS HF 4 Cable Mount Self-adhesive 100 pcs

MPN
3240706
EAN-13
4046356703932
Order Code
06-2604
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Phoenix Contact WT-BASE LS HF 4 is a self-adhesive cable mount designed for secure and efficient cable management. It features a robust adhesive backing that allows easy installation on surfaces, ensuring cables are neatly held in place. Ideal for organising and fastening cables in both professional and domestic settings, it comes in packs of 100 pieces.
Type Cable Mount
Material PA
Colour Transparent
Accessory N/A
Cable tie width 4mm
Fastening method Self-adhesive
Length 19mm
Maximum Temperature +65°C
Min. temperature -40°C
Spare part N/A
Type of accessory/spare part N/A
Width 19mm

Reviews

Be the first to submit a review

Trustpilot