Phoenix Contact 3240703 WT-BASE HF 5 BK cable mount black 100 pcs

Image Representative of Range

Phoenix Contact 3240703 WT-BASE HF 5 BK cable mount black 100 pcs

MPN
3240703
EAN-13
4046356703901
Order Code
06-2602
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Phoenix Contact WT-BASE HF 5 BK is a black cable mount designed for screw fixing and comes in a pack of 100 pieces. This product offers a reliable adhesive fastening solution for securing cables in installations. Typical applications include organising cable runs in electrical and electronic assemblies.
Type Cable Mount
Material PA
Colour Black
Accessory N/A
Fastening method Screw fixing
Length 15mm
Max. cable tie width 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Spare part N/A
Type of accessory/spare part N/A
Width 9.50mm

Reviews

Be the first to submit a review

Trustpilot