Phoenix Contact 3240679 Twin ferrule 1mm² Red 100pcs Partially insulated

Image Representative of Range

Phoenix Contact 3240679 Twin ferrule 1mm² Red 100pcs Partially insulated

MPN
3240679
EAN-13
4046356672511
Order Code
06-2600
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Phoenix Contact Twin ferrule 3240679 is a partially insulated connector designed for 1 mm² wiring. It comes in red and is ideal for crimping applications, providing secure and efficient electrical connections. Typically used in control cabinets and industrial automation, this product is available in packs of 100 pieces.
Insulation Partially insulated
Colour Red
Pin Length 19mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
AWG size 18
Construction type Twin cable end sleeve
Contact Material Copper silver plated
Cross-section range 1 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Misc Attribute AI-TWIN 2X1-12 RD
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range -40°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot