Phoenix Contact 3240669 Twin ferrule 2.5 mm² Partially insulated Grey 100 pcs

MPN
3240669
EAN-13
4046356629980
Order Code
17-2058
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.45
50+ £5.72
100+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 436 in stock

Phoenix Contact 3240669 is a twin ferrule designed for terminating two 2.5 mm² wires, providing reliable electrical connections within control panels and power distribution systems. Known as the AI-TWIN 2X 2,5 -10 GY, this partially insulated bootlace ferrule is grey in colour and features an insulation sleeve which ensures protection against conductor strand breakage and reduces the risk of circuit faults. The product is supplied in packs of 100 pieces and is intended for crimping applications, where secure and consistent connections are critical. Typically used in electrical installations and maintenance, these ferrules facilitate multi-wire terminations in terminal blocks, ensuring organised and efficient wiring harnesses. The design of the ferrule supports both manual and automatic crimping tools, enhancing convenience and precision in wire termination processes.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
AWG size 14
Construction type Twin cable end sleeve
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free TRUE
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range -40°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot