Phoenix Contact 3240668 Ferrule 0.75 mm² Partially Insulated Blue 100 pcs

MPN
3240668
EAN-13
4046356629973
Order Code
17-2057
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact 3240668 is a high-quality ferrule known for its reliability in electrical connections, designed for use in systems requiring secure wire terminations. This product is a partially insulated, twin bootlace ferrule, suitable for crimping two 0.75 mm² wires, ensuring optimal electrical contact and strain relief. The blue insulation provides an additional level of safety by preventing contact with other conductive materials and protecting against mechanical stress. These ferrules are commonly used in electrical panels, control units, and automation systems where secure and efficient wire management is critical. The twin ferrule design is particularly advantageous in applications requiring the connection of two wires in a single terminal block, offering enhanced durability and ease of installation.
Insulation Partially insulated
Colour Blue
Pin Length 15mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
AWG size 18
Construction type Twin cable end sleeve
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free TRUE
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range -40°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot