Phoenix Contact 3240547 Blade Receptacle Blue 6.3mm 25 pieces Female Spade

MPN
3240547
EAN-13
4046356537964
Order Code
12-7562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Phoenix Contact manufactures the 3240547 blade receptacle, which features a connector width of 6.3 mm and thickness of 0.8 mm. This insulated, blue crimp connector is typically used in electrical installations for secure wire connections. Its 180° design allows for straightforward integration in various electrical systems.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Blue
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
Flange length N/Amm
Flange shape N/A
For pull protected connections false
Halogen free N/A
Insulation Type Insulated
Material Other
max. cross section 2.50mm²
Max. current (Imax) N/AA
Min. cross section 1.50mm²
Misc Attribute C-SCFFI 2,5/6,3X0,8
Nominal cross section 1.5 - 2.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Reel/roll packaging false
Size 6.3 x 0.8 mm
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Total Length N/Amm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot