Phoenix Contact 3240540 Blade Receptacle Insulated Blue 4.8x0.8mm 50pieces

MPN
3240540
EAN-13
4046356528108
Order Code
12-7560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £28.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the 3240540 blade receptacle, featuring a connector width of 4.8 mm and a thickness of 0.8 mm, fully insulated and coloured blue for safety. This crimp connector is commonly used in industrial applications where secure and reliable electrical connections are essential. The product is packaged in units of 50, making it suitable for both assembly line usage and maintenance tasks.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging Yes
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute C-SCFFI 2,5/4,8X0,8
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot