Phoenix Contact 3240538 Blade Receptacle Fully Insulated 50 pieces Red

MPN
3240538
EAN-13
4046356528085
Order Code
12-7559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.61
10+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Phoenix Contact's part 3240538 is an insulated, red blade receptacle with a connector width of 6.3 mm and thickness of 0.8 mm, suitable for electrical connections at a 180° angle. This crimp connector ensures secure connectivity and is often used in automotive and industrial applications. Sold in packs of 50, it is ideal for large-scale installations or maintenance purposes.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Flange length N/Amm
Flange shape N/A
For pull protected connections false
Halogen free N/A
Insulation Type Insulated
Material Other
max. cross section 1.50mm²
Max. current (Imax) N/AA
Min. cross section 0.50mm²
Misc Attribute C-SCFFI 1,5/6,3X0,8
Nominal cross section 0.5 - 1.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Reel/roll packaging false
Size 6.3 x 0.8 mm
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Total Length N/Amm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot