Phoenix Contact 3240536 Blade Receptacle 0.5-1.5mm² 4.8x0.5mm Red 50pieces

MPN
3240536
EAN-13
4046356528061
Order Code
12-7558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact 3240536 is a red insulated blade receptacle with a connector width of 4.8 mm and thickness of 0.5 mm. It is designed for secure electrical connections in industrial applications. Typically used in production packaging, this crimp connector provides reliable connectivity in a variety of industrial goods.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Flange length N/Amm
Flange shape N/A
For pull protected connections false
Halogen free N/A
Industrial packaging Yes
Insulation Type Insulated
Material Other
max. cross section 1.50mm²
Max. current (Imax) N/AA
Min. cross section 0.50mm²
Misc Attribute C-SCFFI 1,5/4,8X0,5
Nominal cross section 0.5 - 1.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Reel/roll packaging false
Size 4.8 x 0.5 mm
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Total Length N/Amm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot