Phoenix Contact 3240535 Blade Receptacle 2.8mm 180° Insulated Red 50pieces

Image Representative of Range

Phoenix Contact 3240535 Blade Receptacle 2.8mm 180° Insulated Red 50pieces

MPN
3240535
EAN-13
4046356528054
Order Code
12-7557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.55
10+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact 3240535 is an insulated blade receptacle connector with a width of 2.8 mm and thickness of 0.8 mm. It is designed for 180-degree connections and is typically used in electrical applications requiring secure and reliable connections. This red connector is ideal for industrial environments, supplied in packs of 50.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Flange length N/Amm
Flange shape N/A
For pull protected connections false
Halogen free N/A
Industrial packaging Yes
Insulation Type Insulated
Material Other
max. cross section 1.50mm²
Max. current (Imax) N/AA
Min. cross section 0.50mm²
Misc Attribute C-SCFFI 1,5/2,8X0,8
Nominal cross section 0.5 - 1.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Reel/roll packaging false
Size 2.8 x 0.8 mm
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Total Length N/Amm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot