Phoenix Contact 3240534 Blade Receptacle 2.8mm Red Insulated 50pieces

Image Representative of Range

Phoenix Contact 3240534 Blade Receptacle 2.8mm Red Insulated 50pieces

MPN
3240534
EAN-13
4046356528047
Order Code
12-7556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact 3240534 is an insulated blade receptacle connector with a width of 2.8 mm and a thickness of 0.5 mm, designed for a 180° connection. Available in red, this component is typically used in industrial applications for secure electrical connections. It comes in packages of 50 pieces, making it suitable for both small to medium-scale production needs.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
According to DIN false
AWG-range - - -
Bolt dimension (metric) N/A
Colour insulation Red
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Flange length N/Amm
Flange shape N/A
For pull protected connections false
Halogen free N/A
Industrial packaging Yes
Insulation Type Insulated
Material Other
max. cross section 1.50mm²
Max. current (Imax) N/AA
Min. cross section 0.50mm²
Misc Attribute C-SCFFI 1,5/2,8X0,5
Nominal cross section 0.5 - 1.5mm²
Pin diameter (pin shape terminal) N/Amm
Pin width (flat-pin shape terminal) N/Amm
Reel/roll packaging false
Size 2.8 x 0.5 mm
Sleeve form N/A
Stud size (imperial) N/A
Suitable for fine strand conductors false
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors false
Surface protection N/A
Total Length N/Amm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot