Phoenix Contact 3240162 Blade Terminal 6.3x0.8mm Non-Insulated Metal

Image Representative of Range

Phoenix Contact 3240162 Blade Terminal 6.3x0.8mm Non-Insulated Metal

MPN
3240162
EAN-13
4046356453790
Order Code
12-7552
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's 3240162 blade terminal is a metal, non-insulated crimp connector with a width of 6.3 mm and thickness of 0.8 mm. It is designed for industrial applications requiring reliable electrical connections. These terminals are typically used in situations where a secure, quick-connect solution is needed, such as in automotive or machinery wiring.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging Yes
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute C-SCM 2,5/6,3X0,8
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot