Phoenix Contact 3240161 Blade Terminal 6.3x0.8mm Non-Insulated 100 pieces

Image Representative of Range

Phoenix Contact 3240161 Blade Terminal 6.3x0.8mm Non-Insulated 100 pieces

MPN
3240161
EAN-13
4046356453783
Order Code
12-7551
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.31 £18.96
10+ £17.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Phoenix Contact 3240161 is a metal blade terminal with a connector width of 6.3 mm and a thickness of 0.8 mm, designed for 180° connections. This non-insulated crimp connector is typically used in industrial applications for electrical wiring and connections. Supplied in packaging units of 100 pieces, it is ideal for bulk production environments.
Insulation Other
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Colour insulation N/A
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
For pull protected connections true
Industrial packaging Yes
Insulation Type Not insulated
Material N/A
Max. AWG-size N/A
max. cross section 1.50mm²
Min. AWG-size N/A
Min. cross section 0.50mm²
Misc Attribute C-SCM 1,5/6,3X0,8
Model N/A
Nominal cross section 0.5 - 1.5mm²
Nominal Current N/AA
Number of branches 1
Oil stop/centre bar false
Size 6.3 x 0.8 mm
Sleeve form Short
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve No
Surface protection N/A
Type Blade terminal
Type of connection N/A
Voltage level N/A

Reviews

Be the first to submit a review

Trustpilot