Phoenix Contact 3240160 Blade Receptacle 6.3mm 0.8mm Metal 100 pieces

MPN
3240160
EAN-13
4046356453776
Order Code
12-7550
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact 3240160 is an uninsulated metal blade receptacle connector with a width of 6.3 mm and a thickness of 0.8 mm. Designed for industrial applications, it is commonly used in electrical connections requiring crimped terminations. This robust connector is supplied in a packaging unit of 100 pieces, suitable for high-volume production settings.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging Yes
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute C-SCF 6/6,3X0,8
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot