Phoenix Contact 3240159 Blade Receptacle Connector 6.3x0.8mm 100 pieces

MPN
3240159
EAN-13
4046356453769
Order Code
12-7549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact 3240159 blade receptacle is an uninsulated metal connector with a width of 6.3 mm and a thickness of 0.8 mm. It is typically used for crimp connections in electrical wiring applications requiring secure and reliable blade terminal receptacles. This product is ideal for use in industrial and commercial electrical installations.
Insulation Other
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Colour insulation N/A
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 1.50 - 2.50mm²
For pull protected connections true
Insulation Type Not insulated
Material N/A
Max. AWG-size N/A
max. cross section 2.50mm²
Min. AWG-size N/A
Min. cross section 1.50mm²
Misc Attribute C-SCF 2,5/6,3X0,8
Model N/A
Nominal cross section 1.5 - 2.5mm²
Nominal Current N/AA
Number of branches 1
Oil stop/centre bar false
Size 6.3 x 0.8 mm
Sleeve form Short
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors false
Suitable for solid conductors false
Suitable for stranded conductors true
Surface protection N/A
Type Blade receptacle
Type of connection N/A
Voltage level N/A

Reviews

Be the first to submit a review

Trustpilot